Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
   
-
74HC2G14GW-Q100H - NXP USA Inc. 568-10357-2-ND IC SCHMITT TRIG DL INV SC-88 3,000 - Immediate
0.10214 3,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100, 74HC Active Inverter 2 2 Schmitt Trigger 2 V ~ 6 V 1µA 5.2mA, 5.2mA 0.3 V ~ 1.5 V 1.5 V ~ 4.2 V 21ns @ 6V, 50pF -40°C ~ 125°C Surface Mount 6-TSSOP 6-TSSOP, SC-88, SOT-363
-
74HC2G14GW-Q100H - NXP USA Inc. 568-10357-1-ND IC SCHMITT TRIG DL INV 6TSSOP 4,255 - Immediate
0.37000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100, 74HC Active Inverter 2 2 Schmitt Trigger 2 V ~ 6 V 1µA 5.2mA, 5.2mA 0.3 V ~ 1.5 V 1.5 V ~ 4.2 V 21ns @ 6V, 50pF -40°C ~ 125°C Surface Mount 6-TSSOP 6-TSSOP, SC-88, SOT-363
-
74HC2G14GW-Q100H - NXP USA Inc. 568-10357-6-ND IC SCHMITT TRIG DL INV 6TSSOP 4,255 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100, 74HC Active Inverter 2 2 Schmitt Trigger 2 V ~ 6 V 1µA 5.2mA, 5.2mA 0.3 V ~ 1.5 V 1.5 V ~ 4.2 V 21ns @ 6V, 50pF -40°C ~ 125°C Surface Mount 6-TSSOP 6-TSSOP, SC-88, SOT-363
Results per Page
Page 1/1

08:43:19 1/22/2017