Product Index > Integrated Circuits (ICs) > Logic - Multivibrators

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Logic Type Independent Circuits Schmitt Trigger Input Propagation Delay Current - Output High, Low Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
74AHC123APW-Q100J Datasheet 74AHC123APW-Q100J - NXP USA Inc. 568-10332-2-ND IC MULTIVIBRATOR DUAL 16TSSOP 0
Standard Lead Time 8 Weeks
0.11649 2,500
Non-Stock
?
Tape & Reel (TR)? Automotive, AEC-Q100, 74AHC Active Monostable 2 No 5.1ns 8mA, 8mA 2 V ~ 5.5 V -40°C ~ 125°C Surface Mount 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
74AHC123APW-Q100J Datasheet 74AHC123APW-Q100J - NXP USA Inc. 568-10332-1-ND IC MULTIVIBRATOR 16TSSOP 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100, 74AHC Discontinued at Digi-Key Monostable 2 No 5.1ns 8mA, 8mA 2 V ~ 5.5 V -40°C ~ 125°C Surface Mount 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
74AHC123APW-Q100J Datasheet 74AHC123APW-Q100J - NXP USA Inc. 568-10332-6-ND IC MULTIVIBRATOR 16TSSOP 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100, 74AHC Discontinued at Digi-Key Monostable 2 No 5.1ns 8mA, 8mA 2 V ~ 5.5 V -40°C ~ 125°C Surface Mount 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
Results per Page
Page 1/1

06:56:38 1/20/2017