Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 563-1412-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PS20-102V-NM

Description PRES SWITCH 0 - 100 KPA NPN
Expanded Description Pressure Sensor -14.5 PSI (-100 kPa) Vacuum Female - M5 Box
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series PS20
Part Status Active
Pressure Type Vacuum
Operating Pressure -14.5 PSI (-100 kPa)
Output Type NPN - Open Collector
Output -
Accuracy ±3%
Voltage - Supply 10.8 V ~ 30 V
Port Size Female - M5
Port Style Threaded
Features Temperature Compensated
Termination Style Cable
Maximum Pressure -29.01 PSI (-200 kPa)
Operating Temperature -10°C ~ 60°C
Package / Case Box
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 563-1412

17:52:41 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 103.63000 103.63
5 98.17200 490.86
10 87.26400 872.64
25 81.81000 2,045.25
50 79.08300 3,954.15
100 76.35600 7,635.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback