Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 563-1421-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PA-20-102V-M-3M

Description PRES TRANSD -100-300 KPA W/CABLE
Expanded Description Pressure Sensor -14.5 PSI (-100 kPa) Vacuum Female - M5 1 V ~ 5 V Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets PA-20 Series
PA-20, PS20 Instruction Manual
Product Training Modules Pressure Sensors
3D CAD Models
Design Resources Development Tool Selector
Featured Product PS20 and PA-20 Series Pressure Transducers
3D Model PA-20-102V-M-3M
Online Catalog PA-20 Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series PA-20
Part Status Active
Pressure Type Vacuum
Operating Pressure -14.5 PSI (-100 kPa)
Output Type Analog Voltage
Output 1 V ~ 5 V
Accuracy ±0.5%
Voltage - Supply 10.8 V ~ 30 V
Port Size Female - M5
Port Style Threaded
Features Temperature Compensated
Termination Style Cable
Maximum Pressure -200 PSI (-1378.95 kPa)
Operating Temperature -10°C ~ 60°C
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 1
Other Names 563-1421

20:07:25 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.38000 109.38
5 103.62600 518.13
10 92.11200 921.12
25 86.35520 2,158.88
50 83.47660 4,173.83
100 80.59800 8,059.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback