Add To Favorites
Product Overview
Digi-Key Part Number 563-1420-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PA-20-102V-M

Description PRES TRANSD -100-300 KPA
Expanded Description Pressure Sensor -14.5 PSI (-100 kPa) Vacuum Female - M5 1 V ~ 5 V Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PA-20 Series
PA-20, PS20 Instruction Manual
Product Training Modules Pressure Sensors
Design Resources Development Tool Selector
Featured Product PS20 and PA-20 Series Pressure Transducers
Online Catalog PA-20 Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series PA-20
Part Status Active
Pressure Type Vacuum
Operating Pressure -14.5 PSI (-100 kPa)
Output Type Analog Voltage
Output 1 V ~ 5 V
Accuracy ±0.5%
Voltage - Supply 10.8 V ~ 30 V
Port Size Female - M5
Port Style Threaded
Features Temperature Compensated
Termination Style Cable
Maximum Pressure -200 PSI (-1378.95 kPa)
Operating Temperature -10°C ~ 60°C
Package / Case Module
Supplier Device Package Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 563-1420

03:45:32 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 103.63000 103.63
5 98.17200 490.86
10 87.26400 872.64
25 81.81000 2,045.25
50 79.08300 3,954.15
100 76.35600 7,635.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback