Add To Favorites
Product Overview
Digi-Key Part Number ED1322-ND
Quantity Available 1,940
Can ship immediately
Manufacturer

Manufacturer Part Number

3920-0-01-15-00-00-08-0

Description CONN PC PIN CIRC 0.040DIA GOLD
Expanded Description PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.040" (1.02mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 39xx-x-01-xx-00-00-08-0 (in.)
39xx-x-01-xx-00-00-08-0 (metric)
Featured Product Crimp Pins
Online Catalog PC Pins
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 3920
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Wire
Pin Size - Above Flange 0.040" (1.02mm) Dia
Pin Size - Below Flange 0.069" (1.75mm) Dia
Length Above Flange 0.267" (6.78mm)
Length Below Flange 0.234" (5.94mm)
Length - Overall 0.532" (13.51mm)
Flange Diameter 0.093" (2.36mm)
Mounting Hole Diameter -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 3914001150000080
ED1322

23:49:37 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.48000 4.80
25 0.35880 8.97
50 0.32020 16.01
100 0.27600 27.60
250 0.24288 60.72
500 0.22080 110.40
1,000 0.19872 198.72
2,500 0.15456 386.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback