Add To Favorites
Product Overview
Digi-Key Part Number ED1321-ND
Quantity Available 1,743
Can ship immediately
Manufacturer

Manufacturer Part Number

3916-0-01-15-00-00-08-0

Description CONN PC PIN CIRC 0.063DIA GOLD
Expanded Description PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.063" (1.60mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 39xx-x-01-xx-00-00-08-0 (in.)
39xx-x-01-xx-00-00-08-0 (metric)
Featured Product Crimp Pins
Online Catalog PC Pins
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 3916
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Wire
Pin Size - Above Flange 0.063" (1.60mm) Dia
Pin Size - Below Flange 0.102" (2.59mm) Dia
Length Above Flange 0.267" (6.78mm)
Length Below Flange 0.234" (5.94mm)
Length - Overall 0.532" (13.51mm)
Flange Diameter 0.128" (3.25mm)
Mounting Hole Diameter -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 3916001150000080
ED1321

14:52:39 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.60900 6.09
25 0.52200 13.05
50 0.46980 23.49
100 0.40890 40.89
250 0.34800 87.00
500 0.33060 165.30
1,000 0.29580 295.80
2,500 0.23490 587.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback