Product Index > Filters > Common Mode Chokes

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Filter Type Number of Lines Impedance @ Frequency Inductance @ Frequency Current Rating (Max) DC Resistance (DCR) (Max) Voltage Rating - DC Voltage Rating - AC Operating Temperature Ratings Approvals Features Mounting Type Size / Dimension Height (Max) Package / Case
   
ACMF-03-650-T Datasheet ACMF-03-650-T - Abracon LLC 535-12375-2-ND CMC 100MA 2LN 65 OHM SMD 0
Obsolete
-
Tape & Reel (TR)? ACMF-03 Obsolete Signal Line 2 65 Ohm @ 100MHz
-
100mA 2.5 Ohm (Typ) 10V
-
-55°C ~ 150°C
-
-
-
Surface Mount 0.035" L x 0.027" W (0.88mm x 0.68mm) 0.022" (0.55mm) 0302 (0806 Metric), 4 Lead
ACMF-03-650-T Datasheet ACMF-03-650-T - Abracon LLC 535-12375-1-ND CMC 100MA 2LN 65 OHM SMD 0
Obsolete
-
Cut Tape (CT)? ACMF-03 Obsolete Signal Line 2 65 Ohm @ 100MHz
-
100mA 2.5 Ohm (Typ) 10V
-
-55°C ~ 150°C
-
-
-
Surface Mount 0.035" L x 0.027" W (0.88mm x 0.68mm) 0.022" (0.55mm) 0302 (0806 Metric), 4 Lead
ACMF-03-650-T Datasheet ACMF-03-650-T - Abracon LLC 535-12375-6-ND CMC 100MA 2LN 65 OHM SMD 0
Digi-Reel®
-
Digi-Reel®? ACMF-03 Obsolete Signal Line 2 65 Ohm @ 100MHz
-
100mA 2.5 Ohm (Typ) 10V
-
-55°C ~ 150°C
-
-
-
Surface Mount 0.035" L x 0.027" W (0.88mm x 0.68mm) 0.022" (0.55mm) 0302 (0806 Metric), 4 Lead
Results per Page
Page 1/1

15:26:28 1/23/2017