Product Index > Integrated Circuits (ICs) > Clock/Timing - Real Time Clocks

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Features Memory Size Time Format Date Format Interface Voltage - Supply Voltage - Supply, Battery Current - Timekeeping (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
AB1815-T3 Datasheet AB1815-T3 - Abracon LLC 535-11936-2-ND IC RTC CLK/CALENDAR SPI 16-QFN 0
Standard Lead Time 13 Weeks
0.82080 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Clock/Calendar Alarm, Leap Year, SRAM, Trickle-Charger, Watchdog Timer 256B HH:MM:SS:hh YY-MM-DD-dd SPI 1.7 V ~ 3.6 V 1.5 V ~ 3.6 V 0.17µA ~ 0.22µA @ 1.8V ~ 3V -40°C ~ 85°C Surface Mount 16-VFQFN Exposed Pad 16-QFN (3x3)
AB1815-T3 Datasheet AB1815-T3 - Abracon LLC 535-11936-1-ND IC RTC CLK/CALENDAR SPI 16-QFN 0
Standard Lead Time 13 Weeks
1.94000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Clock/Calendar Alarm, Leap Year, SRAM, Trickle-Charger, Watchdog Timer 256B HH:MM:SS:hh YY-MM-DD-dd SPI 1.7 V ~ 3.6 V 1.5 V ~ 3.6 V 0.17µA ~ 0.22µA @ 1.8V ~ 3V -40°C ~ 85°C Surface Mount 16-VFQFN Exposed Pad 16-QFN (3x3)
AB1815-T3 Datasheet AB1815-T3 - Abracon LLC 535-11936-6-ND IC RTC CLK/CALENDAR SPI 16-QFN 15 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Clock/Calendar Alarm, Leap Year, SRAM, Trickle-Charger, Watchdog Timer 256B HH:MM:SS:hh YY-MM-DD-dd SPI 1.7 V ~ 3.6 V 1.5 V ~ 3.6 V 0.17µA ~ 0.22µA @ 1.8V ~ 3V -40°C ~ 85°C Surface Mount 16-VFQFN Exposed Pad 16-QFN (3x3)
Results per Page
Page 1/1

08:31:48 2/28/2017