Product Index > Integrated Circuits (ICs) > Clock/Timing - Real Time Clocks

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Features Memory Size Time Format Date Format Interface Voltage - Supply Voltage - Supply, Battery Current - Timekeeping (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
AB1813-T3 Datasheet AB1813-T3 - Abracon LLC 535-11934-2-ND IC RTC CLK/CALENDAR SPI 16-QFN 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Clock/Calendar Alarm, Leap Year, SRAM, Trickle-Charger 64B HH:MM:SS:hh YY-MM-DD-dd SPI 1.7 V ~ 3.6 V 1.5 V ~ 3.6 V 0.17µA ~ 0.22µA @ 1.8V ~ 3V -40°C ~ 85°C Surface Mount 16-VFQFN Exposed Pad 16-QFN (3x3)
AB1813-T3 Datasheet AB1813-T3 - Abracon LLC 535-11934-1-ND IC RTC CLK/CALENDAR SPI 16-QFN 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete Clock/Calendar Alarm, Leap Year, SRAM, Trickle-Charger 64B HH:MM:SS:hh YY-MM-DD-dd SPI 1.7 V ~ 3.6 V 1.5 V ~ 3.6 V 0.17µA ~ 0.22µA @ 1.8V ~ 3V -40°C ~ 85°C Surface Mount 16-VFQFN Exposed Pad 16-QFN (3x3)
AB1813-T3 Datasheet AB1813-T3 - Abracon LLC 535-11934-6-ND IC RTC CLK/CALENDAR SPI 16-QFN 0
Digi-Reel®
-
Digi-Reel®?
-
Obsolete Clock/Calendar Alarm, Leap Year, SRAM, Trickle-Charger 64B HH:MM:SS:hh YY-MM-DD-dd SPI 1.7 V ~ 3.6 V 1.5 V ~ 3.6 V 0.17µA ~ 0.22µA @ 1.8V ~ 3V -40°C ~ 85°C Surface Mount 16-VFQFN Exposed Pad 16-QFN (3x3)
Results per Page
Page 1/1

18:04:36 1/23/2017