Product Index > Integrated Circuits (ICs) > Clock/Timing - Real Time Clocks

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Features Memory Size Time Format Date Format Interface Voltage - Supply Voltage - Supply, Battery Current - Timekeeping (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
AB-RTCMC-32.768KHZ-ZIZE-S2-T Datasheet AB-RTCMC-32.768KHZ-ZIZE-S2-T - Abracon LLC 535-12057-2-ND IC RTC CLK/CALENDAR SPI MODULE 1,000 - Immediate
2.77200 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Clock/Calendar Alarm, Leap Year, Square Wave Output, Watchdog Timer
-
HH:MM:SS (12/24 hr) YY-MM-DD-dd SPI 1.1 V ~ 5.5 V
-
0.35µA ~ 0.4µA @ 2V ~ 5V -40°C ~ 85°C Surface Mount 10-SMD Module Module
AB-RTCMC-32.768KHZ-ZIZE-S2-T Datasheet AB-RTCMC-32.768KHZ-ZIZE-S2-T - Abracon LLC 535-12057-1-ND IC RTC CLK/CALENDAR SPI MODULE 1,472 - Immediate
5.71000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Clock/Calendar Alarm, Leap Year, Square Wave Output, Watchdog Timer
-
HH:MM:SS (12/24 hr) YY-MM-DD-dd SPI 1.1 V ~ 5.5 V
-
0.35µA ~ 0.4µA @ 2V ~ 5V -40°C ~ 85°C Surface Mount 10-SMD Module Module
AB-RTCMC-32.768KHZ-ZIZE-S2-T Datasheet AB-RTCMC-32.768KHZ-ZIZE-S2-T - Abracon LLC 535-12057-6-ND IC RTC CLK/CALENDAR SPI MODULE 1,472 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Clock/Calendar Alarm, Leap Year, Square Wave Output, Watchdog Timer
-
HH:MM:SS (12/24 hr) YY-MM-DD-dd SPI 1.1 V ~ 5.5 V
-
0.35µA ~ 0.4µA @ 2V ~ 5V -40°C ~ 85°C Surface Mount 10-SMD Module Module
Results per Page
Page 1/1

20:08:07 2/21/2017