Product Index > Integrated Circuits (ICs) > Clock/Timing - Real Time Clocks

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Features Memory Size Time Format Date Format Interface Voltage - Supply Voltage - Supply, Battery Current - Timekeeping (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
AB-RTCMC-32.768KHZ-EOA9-S3-D-B-T Datasheet AB-RTCMC-32.768KHZ-EOA9-S3-D-B-T - Abracon LLC 535-12055-2-ND IC RTC CLK/CALENDAR SPI MODULE 11,000 - Immediate
2.63200 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Clock/Calendar Alarm, EEPROM, Leap Year, Square Wave Output, SRAM, TCXO/Crystal, Trickle-Charger 8B HH:MM:SS (12/24 hr) YY-MM-DD-dd SPI 1.4 V ~ 5.5 V 1.4 V ~ 5.5 V 1.5µA ~ 2.2µA @ 1.4V ~ 5V -40°C ~ 85°C Surface Mount 10-SMD Module Module
AB-RTCMC-32.768KHZ-EOA9-S3-D-B-T Datasheet AB-RTCMC-32.768KHZ-EOA9-S3-D-B-T - Abracon LLC 535-12055-1-ND IC RTC CLK/CALENDAR SPI MODULE 11,873 - Immediate
5.42000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Clock/Calendar Alarm, EEPROM, Leap Year, Square Wave Output, SRAM, TCXO/Crystal, Trickle-Charger 8B HH:MM:SS (12/24 hr) YY-MM-DD-dd SPI 1.4 V ~ 5.5 V 1.4 V ~ 5.5 V 1.5µA ~ 2.2µA @ 1.4V ~ 5V -40°C ~ 85°C Surface Mount 10-SMD Module Module
AB-RTCMC-32.768KHZ-EOA9-S3-D-B-T Datasheet AB-RTCMC-32.768KHZ-EOA9-S3-D-B-T - Abracon LLC 535-12055-6-ND IC RTC CLK/CALENDAR SPI MODULE 11,873 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Clock/Calendar Alarm, EEPROM, Leap Year, Square Wave Output, SRAM, TCXO/Crystal, Trickle-Charger 8B HH:MM:SS (12/24 hr) YY-MM-DD-dd SPI 1.4 V ~ 5.5 V 1.4 V ~ 5.5 V 1.5µA ~ 2.2µA @ 1.4V ~ 5V -40°C ~ 85°C Surface Mount 10-SMD Module Module
Results per Page
Page 1/1

22:47:35 1/19/2017