Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 507-1823-ND
Quantity Available
Manufacturer

Manufacturer Part Number

G12-1JJT-038

Description CONN MAGJACK 1PORT 10G BASE-T
Expanded Description 1 Port RJ45 Magjack Connector Through Hole 10G Base-T, AutoMDIX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series MagJack®
Packaging ? Tray ?
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10G Base-T, AutoMDIX
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.448" (11.38mm)
LED Color Orange, Green - Orange, Green
Number of Cores per Jack 8
Shielding Shielded, EMI Finger
Features Board Guide
Tab Direction Down
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Shield Material Copper Alloy
Housing Material Polyamide (PA), Nylon
Operating Temperature 0°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 507-1823

21:09:03 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.54000 3,770.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback