Add To Favorites
Product Overview
Digi-Key Part Number ADUM1441ARQZ-ND
Quantity Available 1,171
Can ship immediately

Factory Stock ?: 1,470
Manufacturer

Manufacturer Part Number

ADUM1441ARQZ

Description DGTL ISO 2.5KV GEN PURP 16QSOP
Expanded Description General Purpose Digital Isolator 2500Vrms 4 Channel 2Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iCoupler®
Packaging ? Tube ?
Part Status Active
Technology Magnetic Coupling
Type General Purpose
Isolated Power No
Number of Channels 4
Inputs - Side 1/Side 2 3/1
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 2Mbps
Propagation Delay tpLH / tpHL (Max) 180ns, 180ns
Pulse Width Distortion (Max) 8ns
Rise / Fall Time (Typ) 2ns, 2ns
Voltage - Supply 2.25 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 98

15:56:13 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.14000 5.14
98 4.36561 427.83
196 3.78347 741.56
588 3.22082 1,893.84
1,078 2.71635 2,928.23
2,548 2.58053 6,575.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADUM1441ARQZ-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 2.71635
Send Feedback