Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Regulator Topology Voltage - Output Current - Output Voltage - Dropout (Typical) Number of Regulators Voltage - Input Current - Limit (Min) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ADP7182ACPZ-R7 Datasheet ADP7182ACPZ-R7 - Analog Devices Inc. ADP7182ACPZ-R7TR-ND IC REG LDO NEG ADJ 0.2A 8LFCSP 1,500 - Immediate
378,000 - Factory Stock
?
1.97925 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Negative Adjustable -1.22 V ~ 27.8 V 200mA 0.185V @ 200mA 1 -2.7 V ~ -28 V 230mA -40°C ~ 125°C Surface Mount 8-WFDFN Exposed Pad, CSP 8-LFCSP-WD (3x3)
ADP7182ACPZ-R7 Datasheet ADP7182ACPZ-R7 - Analog Devices Inc. ADP7182ACPZ-R7CT-ND IC REG LDO NEG ADJ 0.2A 8LFCSP 2,719 - Immediate
378,000 - Factory Stock
?
3.86000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Negative Adjustable -1.22 V ~ 27.8 V 200mA 0.185V @ 200mA 1 -2.7 V ~ -28 V 230mA -40°C ~ 125°C Surface Mount 8-WFDFN Exposed Pad, CSP 8-LFCSP-WD (3x3)
ADP7182ACPZ-R7 Datasheet ADP7182ACPZ-R7 - Analog Devices Inc. ADP7182ACPZ-R7DKR-ND IC REG LDO NEG ADJ 0.2A 8LFCSP 2,719 - Immediate
378,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Negative Adjustable -1.22 V ~ 27.8 V 200mA 0.185V @ 200mA 1 -2.7 V ~ -28 V 230mA -40°C ~ 125°C Surface Mount 8-WFDFN Exposed Pad, CSP 8-LFCSP-WD (3x3)
Results per Page
Page 1/1

04:43:44 1/24/2017