Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ADP5053ACPZ-R7 Datasheet ADP5053ACPZ-R7 - Analog Devices Inc. ADP5053ACPZ-R7TR-ND IC REG BUCK ADJ QD 48LFCSP 750 - Factory Stock
?
5.72764 750 Tape & Reel (TR)?
Alternate Packaging
-
Active Step-Down Positive Buck Adjustable 4 4.5V 15V 0.8V 13.5V 1.2A, 2.5A, 4A, 1.2A 250kHz ~ 1.4MHz No -40°C ~ 125°C (TJ) Surface Mount 48-WFQFN Exposed Pad, CSP 48-LFCSP-WQ (7x7)
ADP5053ACPZ-R7 Datasheet ADP5053ACPZ-R7 - Analog Devices Inc. ADP5053ACPZ-R7CT-ND IC REG BUCK ADJ QD 48LFCSP 545 - Immediate
750 - Factory Stock
?
9.06000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Step-Down Positive Buck Adjustable 4 4.5V 15V 0.8V 13.5V 1.2A, 2.5A, 4A, 1.2A 250kHz ~ 1.4MHz No -40°C ~ 125°C (TJ) Surface Mount 48-WFQFN Exposed Pad, CSP 48-LFCSP-WQ (7x7)
ADP5053ACPZ-R7 Datasheet ADP5053ACPZ-R7 - Analog Devices Inc. ADP5053ACPZ-R7DKR-ND IC REG BUCK ADJ QD 48LFCSP 545 - Immediate
750 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Step-Down Positive Buck Adjustable 4 4.5V 15V 0.8V 13.5V 1.2A, 2.5A, 4A, 1.2A 250kHz ~ 1.4MHz No -40°C ~ 125°C (TJ) Surface Mount 48-WFQFN Exposed Pad, CSP 48-LFCSP-WQ (7x7)
Results per Page
Page 1/1

00:58:10 1/17/2017