Add To Favorites
Product Overview
Digi-Key Part Number ADP5053-EVALZ-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 16
Manufacturer

Manufacturer Part Number

ADP5053-EVALZ

Description EVAL BOARD REG 5OUT BCK/LINEAR
Expanded Description ADP5053 - DC/DC, Step Down 4, Non-Isolated Outputs Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 4, Non-Isolated
Power - Output -
Voltage - Output 1.2V, 1.8V, 3.3V, 5V
Current - Output 4A, 4A, 1.2A, 1.2A
Voltage - Input 4.5 V ~ 15 V
Regulator Topology Buck
Frequency - Switching 650kHz
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part ADP5053
 
Associated Product
Additional Resources
Standard Package ? 1

04:38:49 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.25000 61.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback