Add To Favorites
Product Overview
Digi-Key Part Number ADN4604ASVZ-ND
Quantity Available 63
Can ship immediately

Factory Stock ?: 341
Manufacturer

Manufacturer Part Number

ADN4604ASVZ

Description IC CROSSPOINT SWIT 16X16 100TQFP
Expanded Description Crosspoint Switch 1 x 16:16 100-TQFP-EP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series XStream™
Packaging ? Tray ?
Part Status Active
Type Crosspoint Switch
Circuit 1 x 16:16
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 100-TQFP Exposed Pad
Supplier Device Package 100-TQFP-EP (14x14)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

19:43:06 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.79000 49.79
10 46.77300 467.73
100 41.94500 4,194.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADN4604ASVZ-RLTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 37.72031
Send Feedback