Add To Favorites
Product Overview
Digi-Key Part Number ADM7151ARDZ-02-ND
Quantity Available 187
Can ship immediately

Factory Stock ?: 8,624
Manufacturer

Manufacturer Part Number

ADM7151ARDZ-02

Description IC REG LDO ADJ 0.8A 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5 V ~ 4 V 800mA 8-SOIC-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.5 V ~ 4 V
Current - Output 800mA
Voltage - Dropout (Typical) 0.6V @ 800mA
Number of Regulators 1
Voltage - Input 4.5 V ~ 16 V
Current - Limit (Min) 1A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 98

06:28:39 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.45000 8.45
98 7.27541 712.99
196 6.31724 1,238.18
588 5.50095 3,234.56
1,078 4.79115 5,164.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM7151ARDZ-02-R7-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.79115
Send Feedback