Product Index > RF/IF and RFID > RF Amplifiers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Frequency P1dB Gain Noise Figure RF Type Voltage - Supply Current - Supply Test Frequency Package / Case Supplier Device Package
   
ADL5611ARKZ-R7 Datasheet ADL5611ARKZ-R7 - Analog Devices Inc. ADL5611ARKZ-R7TR-ND IC AMP GAIN BLOCK 22.2DB SOT89-3 4,000 - Immediate
2.71635 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 30MHz ~ 6GHz 21dBm (125.9mW) 22.2dB 2.1dB W-CDMA 4.75 V ~ 5.25 V 94mA 900MHz TO-243AA SOT-89-3
ADL5611ARKZ-R7 Datasheet ADL5611ARKZ-R7 - Analog Devices Inc. ADL5611ARKZ-R7CT-ND IC AMP GAIN BLOCK 22.2DB SOT89-3 4,432 - Immediate
5.40000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 30MHz ~ 6GHz 21dBm (125.9mW) 22.2dB 2.1dB W-CDMA 4.75 V ~ 5.25 V 94mA 900MHz TO-243AA SOT-89-3
ADL5611ARKZ-R7 Datasheet ADL5611ARKZ-R7 - Analog Devices Inc. ADL5611ARKZ-R7DKR-ND IC AMP GAIN BLOCK 22.2DB SOT89-3 4,432 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 30MHz ~ 6GHz 21dBm (125.9mW) 22.2dB 2.1dB W-CDMA 4.75 V ~ 5.25 V 94mA 900MHz TO-243AA SOT-89-3
Results per Page
Page 1/1

20:30:58 1/20/2017