Add To Favorites
Product Overview
Digi-Key Part Number ADG5434BRUZ-ND
Quantity Available 707
Can ship immediately
Manufacturer

Manufacturer Part Number

ADG5434BRUZ

Description IC SWITCH QUAD SPST 20TSSOP
Expanded Description 4 Circuit IC Switch 2:1 14 Ohm 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 4
On-State Resistance (Max) 14 Ohm
Channel-to-Channel Matching (ΔRon) 300 mOhm
Voltage - Supply, Single (V+) 9 V ~ 40 V
Voltage - Supply, Dual (V±) ±9 V ~ 22 V
Switch Time (Ton, Toff) (Max) 186ns, 104ns
-3db Bandwidth 140MHz
Charge Injection 176pC
Channel Capacitance (CS(off), CD(off)) 15pF, 23pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -60dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

13:45:55 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.50000 7.50
75 6.45600 484.20
150 5.60567 840.85
525 4.88133 2,562.70
1,050 4.25149 4,464.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG5434BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 4.25149
  • Cut Tape (CT) ? : ADG5434BRUZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 130 - Immediate
  • Unit Price: 7.72000
  • Digi-Reel® ? : ADG5434BRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 130 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback