Product Index > Integrated Circuits (ICs) > Interface - Analog Switches, Multiplexers, Demultiplexers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Switch Circuit Multiplexer/Demultiplexer Circuit Number of Circuits On-State Resistance (Max) Channel-to-Channel Matching (ΔRon) Voltage - Supply, Single (V+) Voltage - Supply, Dual (V±) Switch Time (Ton, Toff) (Max) -3db Bandwidth Charge Injection Channel Capacitance (CS(off), CD(off)) Current - Leakage (IS(off)) (Max) Crosstalk Operating Temperature Package / Case Supplier Device Package
   
ADG5434BCPZ-REEL7 Datasheet ADG5434BCPZ-REEL7 - Analog Devices Inc. ADG5434BCPZ-REEL7TR-ND IC SW ANLG QUAD SPDT 20LFCSP 1,500 - Immediate
4.00140 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active SPDT 2:1 4 14 Ohm 300 mOhm 9 V ~ 40 V ±9 V ~ 22 V 186ns, 104ns 140MHz 176pC 15pF, 23pF 250pA -60dB @ 1MHz -40°C ~ 125°C (TA) 20-WFQFN Exposed Pad, CSP 20-LFCSP-WQ (4x4)
ADG5434BCPZ-REEL7 Datasheet ADG5434BCPZ-REEL7 - Analog Devices Inc. ADG5434BCPZ-REEL7CT-ND IC SW ANLG QUAD SPDT 20LFCSP 1,553 - Immediate
7.27000 1 Cut Tape (CT)?
Alternate Packaging
-
Active SPDT 2:1 4 14 Ohm 300 mOhm 9 V ~ 40 V ±9 V ~ 22 V 186ns, 104ns 140MHz 176pC 15pF, 23pF 250pA -60dB @ 1MHz -40°C ~ 125°C (TA) 20-WFQFN Exposed Pad, CSP 20-LFCSP-WQ (4x4)
ADG5434BCPZ-REEL7 Datasheet ADG5434BCPZ-REEL7 - Analog Devices Inc. ADG5434BCPZ-REEL7DKR-ND IC SW ANLG QUAD SPDT 20LFCSP 1,553 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active SPDT 2:1 4 14 Ohm 300 mOhm 9 V ~ 40 V ±9 V ~ 22 V 186ns, 104ns 140MHz 176pC 15pF, 23pF 250pA -60dB @ 1MHz -40°C ~ 125°C (TA) 20-WFQFN Exposed Pad, CSP 20-LFCSP-WQ (4x4)
Results per Page
Page 1/1

09:43:03 1/16/2017