Product Index > Integrated Circuits (ICs) > Interface - Analog Switches, Multiplexers, Demultiplexers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Switch Circuit Multiplexer/Demultiplexer Circuit Number of Circuits On-State Resistance (Max) Channel-to-Channel Matching (ΔRon) Voltage - Supply, Single (V+) Voltage - Supply, Dual (V±) Switch Time (Ton, Toff) (Max) -3db Bandwidth Charge Injection Channel Capacitance (CS(off), CD(off)) Current - Leakage (IS(off)) (Max) Crosstalk Operating Temperature Package / Case Supplier Device Package
   
ADG5423BRMZ-RL7 Datasheet ADG5423BRMZ-RL7 - Analog Devices Inc. ADG5423BRMZ-RL7TR-ND IC ANLG SWITCH DUAL SPST 10MSOP 1,000 - Factory Stock
?
2.68905 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active SPST - NO 1:1 2 14 Ohm 100 mOhm 9 V ~ 40 V ±9 V ~ 22 V 199ns, 184ns 250MHz 120pC 11pF, 12pF 250pA -85dB @ 1MHz -40°C ~ 125°C (TA) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) 10-MSOP
ADG5423BRMZ-RL7 Datasheet ADG5423BRMZ-RL7 - Analog Devices Inc. ADG5423BRMZ-RL7CT-ND IC ANLG SWITCH DUAL SPST 10MSOP 553 - Immediate
1,000 - Factory Stock
?
5.24000 1 Cut Tape (CT)?
Alternate Packaging
-
Active SPST - NO 1:1 2 14 Ohm 100 mOhm 9 V ~ 40 V ±9 V ~ 22 V 199ns, 184ns 250MHz 120pC 11pF, 12pF 250pA -85dB @ 1MHz -40°C ~ 125°C (TA) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) 10-MSOP
ADG5423BRMZ-RL7 Datasheet ADG5423BRMZ-RL7 - Analog Devices Inc. ADG5423BRMZ-RL7DKR-ND IC ANLG SWITCH DUAL SPST 10MSOP 553 - Immediate
1,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active SPST - NO 1:1 2 14 Ohm 100 mOhm 9 V ~ 40 V ±9 V ~ 22 V 199ns, 184ns 250MHz 120pC 11pF, 12pF 250pA -85dB @ 1MHz -40°C ~ 125°C (TA) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) 10-MSOP
Results per Page
Page 1/1

15:51:26 1/24/2017