Product Index > Integrated Circuits (ICs) > Interface - Analog Switches, Multiplexers, Demultiplexers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Switch Circuit Multiplexer/Demultiplexer Circuit Number of Circuits On-State Resistance (Max) Channel-to-Channel Matching (ΔRon) Voltage - Supply, Single (V+) Voltage - Supply, Dual (V±) Switch Time (Ton, Toff) (Max) -3db Bandwidth Charge Injection Channel Capacitance (CS(off), CD(off)) Current - Leakage (IS(off)) (Max) Crosstalk Operating Temperature Package / Case Supplier Device Package
   
ADG5412BRUZ-REEL7 Datasheet ADG5412BRUZ-REEL7 - Analog Devices Inc. ADG5412BRUZ-REEL7TR-ND IC SWITCH QUAD SPST 16TSSOP 2,000 - Immediate
3.15315 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active SPST - NO 1:1 4 10 Ohm 350 mOhm 9 V ~ 40 V ±9 V ~ 22 V 187ns, 138ns 160MHz 310pC 17pF, 17pF 250pA -70dB @ 1MHz -40°C ~ 125°C (TA) 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
ADG5412BRUZ-REEL7 Datasheet ADG5412BRUZ-REEL7 - Analog Devices Inc. ADG5412BRUZ-REEL7CT-ND IC SWITCH QUAD SPST 16TSSOP 2,034 - Immediate
6.15000 1 Cut Tape (CT)?
Alternate Packaging
-
Active SPST - NO 1:1 4 10 Ohm 350 mOhm 9 V ~ 40 V ±9 V ~ 22 V 187ns, 138ns 160MHz 310pC 17pF, 17pF 250pA -70dB @ 1MHz -40°C ~ 125°C (TA) 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
ADG5412BRUZ-REEL7 Datasheet ADG5412BRUZ-REEL7 - Analog Devices Inc. ADG5412BRUZ-REEL7DKR-ND IC SWITCH QUAD SPST 16TSSOP 2,034 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active SPST - NO 1:1 4 10 Ohm 350 mOhm 9 V ~ 40 V ±9 V ~ 22 V 187ns, 138ns 160MHz 310pC 17pF, 17pF 250pA -70dB @ 1MHz -40°C ~ 125°C (TA) 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
Results per Page
Page 1/1

09:58:27 2/27/2017