Add To Favorites
Product Overview
Digi-Key Part Number ADG5408BRUZ-ND
Quantity Available 1,869
Can ship immediately
Manufacturer

Manufacturer Part Number

ADG5408BRUZ

Description IC MULTIPLEXER 8X1 16TSSOP
Expanded Description 1 Circuit IC Switch 8:1 14 Ohm 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 14 Ohm
Channel-to-Channel Matching (ΔRon) 300 mOhm
Voltage - Supply, Single (V+) 9 V ~ 40 V
Voltage - Supply, Dual (V±) ±9 V ~ 22 V
Switch Time (Ton, Toff) (Max) 165ns, 153ns
-3db Bandwidth 50MHz
Charge Injection 155pC
Channel Capacitance (CS(off), CD(off)) 17pF, 98pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -60dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96

17:56:45 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.94000 5.94
96 5.11677 491.21
192 4.44286 853.03
576 3.86880 2,228.43
1,056 3.36960 3,558.30
2,592 3.24480 8,410.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG5408BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 3.36960
Send Feedback