Add To Favorites
Product Overview
Digi-Key Part Number ADG5401BRMZ-ND
Quantity Available 138
Can ship immediately

Factory Stock ?: 8,600
Manufacturer

Manufacturer Part Number

ADG5401BRMZ

Description IC SWITCH SPST 8MSOP
Expanded Description 1 Circuit IC Switch 1:1 7 Ohm 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tray ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 7 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 9 V ~ 40 V
Voltage - Supply, Dual (V±) ±9 V ~ 22 V
Switch Time (Ton, Toff) (Max) 21ns, 23ns
-3db Bandwidth 170MHz
Charge Injection 275pC
Channel Capacitance (CS(off), CD(off)) 21pF, 23pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

13:31:34 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.39000 4.39
50 3.72940 186.47
100 3.23210 323.21
500 2.75146 1,375.73
1,000 2.32050 2,320.50
2,500 2.20448 5,511.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG5401BRMZ-RL7-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.32050
Send Feedback