Add To Favorites
Product Overview
Digi-Key Part Number ADAS3023BCPZ-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ADAS3023BCPZ

Description IC ADC 16BIT SPI/SRL 8CH 40LFCSP
Expanded Description 16 Bit Analog to Digital Converter 8 Input 1 SAR 40-LFCSP-VQ (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iCMOS®
Packaging ? Tray ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 500k
Number of Inputs 8
Input Type Differential
Data Interface SPI
Configuration S/H-PGA-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features PGA, Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 40-VFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-VQ (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

10:02:55 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.86000 31.86
10 29.38200 293.82
100 25.09030 2,509.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADAS3023BCPZ-RL7-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 22.77932
Send Feedback