Add To Favorites
Product Overview
Digi-Key Part Number ADA4700-1ARDZ-ND
Quantity Available 610
Can ship immediately
Manufacturer

Manufacturer Part Number

ADA4700-1ARDZ

Description IC PREC OPAMP 8SOIC
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 20 V/µs
Gain Bandwidth Product 3.5MHz
-3db Bandwidth -
Current - Input Bias 15nA
Voltage - Input Offset 200µV
Current - Supply 1.7mA
Current - Output / Channel 72mA
Voltage - Supply, Single/Dual (±) ±5 V ~ 50 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 98

18:37:55 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.52000 6.52
98 5.61653 550.42
196 4.87673 955.84
588 4.24662 2,497.01
1,078 3.69866 3,987.16
2,548 3.56168 9,075.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4700-1ARDZ-RL-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.56168
  • Tape & Reel (TR) ? : ADA4700-1ARDZ-R7-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: 3.69866
Send Feedback