Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ADA4666-2ARMZ-RL Datasheet ADA4666-2ARMZ-RL - Analog Devices Inc. ADA4666-2ARMZ-RLTR-ND IC OPAMP GP 4MHZ RRO 8MSOP 0
Standard Lead Time 8 Weeks
1.17146 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 2 Rail-to-Rail 2 V/µs 4MHz 2.1MHz 0.5pA 500µV 630µA 220mA 3 V ~ 18 V, ±1.5 V ~ 9 V -40°C ~ 125°C Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MSOP
ADA4666-2ARMZ-RL Datasheet ADA4666-2ARMZ-RL - Analog Devices Inc. ADA4666-2ARMZ-RLCT-ND IC OPAMP GP 4MHZ RRO 8MSOP 837 - Immediate
2.64000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 2 Rail-to-Rail 2 V/µs 4MHz 2.1MHz 0.5pA 500µV 630µA 220mA 3 V ~ 18 V, ±1.5 V ~ 9 V -40°C ~ 125°C Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MSOP
ADA4666-2ARMZ-RL Datasheet ADA4666-2ARMZ-RL - Analog Devices Inc. ADA4666-2ARMZ-RLDKR-ND IC OPAMP GP 4MHZ RRO 8MSOP 837 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 2 Rail-to-Rail 2 V/µs 4MHz 2.1MHz 0.5pA 500µV 630µA 220mA 3 V ~ 18 V, ±1.5 V ~ 9 V -40°C ~ 125°C Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MSOP
Results per Page
Page 1/1

02:30:42 1/20/2017