Add To Favorites
Product Overview
Digi-Key Part Number AD9683BCPZ-170-ND
Quantity Available 21
Can ship immediately

Factory Stock ?: 2,025
Manufacturer

Manufacturer Part Number

AD9683BCPZ-170

Description IC ADC 14BIT SPI/SRL 32LFCSP
Expanded Description 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP-WQ (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AD9683
Design Resources Development Tool Selector
Featured Product AD9683 Analog-to-Digital Converter
4th Quarter Select Products
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 14 Bit
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 170M
Number of Inputs 1
Input Type Differential
Data Interface JESD204B
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Pipelined
Reference Type Internal
Voltage - Supply, Analog 1.7 V ~ 1.9 V
Voltage - Supply, Digital 1.7 V ~ 1.9 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 32-WFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-WQ (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

21:22:59 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.22000 63.22
10 59.39200 593.92
100 53.26130 5,326.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9683BCPZRL7-170-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 47.89687
Send Feedback