Add To Favorites
Product Overview
Digi-Key Part Number AD9249BBCZ-65-ND
Quantity Available 20
Can ship immediately

Factory Stock ?: 780
Manufacturer

Manufacturer Part Number

AD9249BBCZ-65

Description IC ADC 14BIT 65MSPS 144CSBGA
Expanded Description 14 Bit Analog to Digital Converter 16 Input 1 Pipelined 144-CSPBGA (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD9249
Design Resources Development Tool Selector
Featured Product AD9249 Analog-to-Digital Converter
1st Quarter Select Products
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 14 Bit
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 65M
Number of Inputs 16
Input Type Differential
Data Interface LVDS - Serial
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Pipelined
Reference Type Internal
Voltage - Supply, Analog 1.7 V ~ 1.9 V
Voltage - Supply, Digital 1.7 V ~ 1.9 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 144-LFBGA, CSPBGA
Supplier Device Package 144-CSPBGA (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

07:46:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 161.35000 161.35
10 154.53200 1,545.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9249BBCZRL7-65TR-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 145.44193
Send Feedback