Add To Favorites
Product Overview
Digi-Key Part Number AD9142ABCPZ-ND
Quantity Available 26
Can ship immediately

Factory Stock ?: 418
Manufacturer

Manufacturer Part Number

AD9142ABCPZ

Description IC DAC 16BIT SPI/SRL 72LFCSP
Expanded Description 16 Bit Digital to Analog Converter 2 72-LFCSP-VQ (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD9142A
Mfg Application Notes Solution for Wireless Communication Tester
Magnetic Resonance Imaging (MRI) Solutions
Design Resources Development Tool Selector
PCN Design/Specification AD9142A Die Revision 26/Mar/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series TxDAC+®
Packaging ? Tray ?
Part Status Active
Number of Bits 16
Number of D/A Converters 2
Settling Time 20ns (Typ)
Output Type Current - Unbuffered
Differential Output Yes
Data Interface LVDS - Parallel
Reference Type External, Internal
Voltage - Supply, Analog 3.13 V ~ 3.47 V
Voltage - Supply, Digital 1.7 V ~ 1.9 V
INL/DNL (LSB) ±3.7, ±2.1
Architecture Oversampling Interpolating DAC
Operating Temperature -40°C ~ 85°C
Package / Case 72-VFQFN Exposed Pad, CSP
Supplier Device Package 72-LFCSP-VQ (10x10)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

15:27:12 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 66.10000 66.10
10 62.79200 627.92
100 56.59570 5,659.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9142ABCPZRL-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 50.84400
Send Feedback