Add To Favorites
Product Overview
Digi-Key Part Number AD568JQ-ND
Quantity Available 6
Can ship immediately

Factory Stock ?: 74
Manufacturer

Manufacturer Part Number

AD568JQ

Description IC DAC 12BIT HS MONO 35NS 24CDIP
Expanded Description 12 Bit Digital to Analog Converter 1 24-CDIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 35µs (Typ)
Output Type Current - Unbuffered
Differential Output No
Data Interface Parallel
Reference Type Internal
Voltage - Supply, Analog ±13.5 V ~ 16.5 V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±0.75 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 24-CDIP (0.300", 7.62mm)
Supplier Device Package 24-CDIP
 
Additional Resources
Standard Package ? 1

01:03:07 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.06000 69.06
10 65.60800 656.08
100 59.13370 5,913.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback