Add To Favorites
Product Overview
Digi-Key Part Number AD5689BRUZ-ND
Quantity Available 47
Can ship immediately

Factory Stock ?: 4,992
Manufacturer

Manufacturer Part Number

AD5689BRUZ

Description IC DAC 16BIT SRL 16-TSSOP
Expanded Description 16 Bit Digital to Analog Converter 2 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD5689/87
Design Resources Development Tool Selector
Featured Product 2nd Quarter Select Products
PCN Design/Specification AD531x,AD568x,AD569x Datasheet Update 20/Jan/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series nanoDAC+®
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Number of D/A Converters 2
Settling Time 8µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 1.8 V ~ 5.5 V
INL/DNL (LSB) ±1, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96

22:47:01 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.93000 9.93
96 8.55469 821.25
192 7.42792 1,426.16
576 6.46814 3,725.65
1,056 5.63355 5,949.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5689BRUZ-RL7TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.63355
Send Feedback