Add To Favorites
Product Overview
Digi-Key Part Number AD5687RBRUZ-ND
Quantity Available 16
Can ship immediately

Factory Stock ?: 6,528
Manufacturer

Manufacturer Part Number

AD5687RBRUZ

Description IC DAC 12BIT SPI/SRL 16TSSOP
Expanded Description 12 Bit Digital to Analog Converter 2 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD5689R/87R Datasheet
Design Resources Development Tool Selector
Featured Product 2nd Quarter Select Products
PCN Design/Specification AD531x,AD568x,AD569x Datasheet Update 20/Jan/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series nanoDAC+®
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 2
Settling Time 7µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 1.8 V ~ 5.5 V
INL/DNL (LSB) ±0.12, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96

16:34:42 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.64000 6.64
96 5.71646 548.78
192 4.96354 953.00
576 4.32217 2,489.57
1,056 3.76448 3,975.29
2,592 3.62505 9,396.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5687RBRUZ-RL7-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.76448
Send Feedback