Add To Favorites
Product Overview
Digi-Key Part Number AD5686RARUZ-ND
Quantity Available 70
Can ship immediately

Factory Stock ?: 4,271
Manufacturer

Manufacturer Part Number

AD5686RARUZ

Description IC DAC 16BIT SPI/SRL 16-TSSOP
Expanded Description 16 Bit Digital to Analog Converter 4 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series nanoDAC+®
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Number of D/A Converters 4
Settling Time 8µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 1.8 V ~ 5.5 V
INL/DNL (LSB) ±2, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

18:21:11 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.89000 16.89
10 15.52400 155.24
100 13.11130 1,311.13
500 11.66344 5,831.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5686RARUZ-RL7TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 10.69819
Send Feedback