Add To Favorites
Product Overview
Digi-Key Part Number AD5684RARUZ-ND
Quantity Available 282
Can ship immediately

Factory Stock ?: 4,992
Manufacturer

Manufacturer Part Number

AD5684RARUZ

Description IC DAC 12BIT SPI QUAD 16TSSOP
Expanded Description 12 Bit Digital to Analog Converter 4 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series nanoDAC+®
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 4
Settling Time 7µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 1.8 V ~ 5.5 V
INL/DNL (LSB) ±0.12, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96

18:00:09 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.42000 11.42
96 9.83385 944.05
192 8.53865 1,639.42
576 7.43535 4,282.76
1,056 6.47595 6,838.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5684RARUZ-RL7TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.47595
Send Feedback