Product Index > Integrated Circuits (ICs) > Data Acquisition - Digital to Analog Converters (DAC)

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Number of Bits Number of D/A Converters Settling Time Output Type Differential Output Data Interface Reference Type Voltage - Supply, Analog Voltage - Supply, Digital INL/DNL (LSB) Architecture Operating Temperature Package / Case Supplier Device Package
   
AD5684BRUZ-RL7 Datasheet AD5684BRUZ-RL7 - Analog Devices Inc. AD5684BRUZ-RL7TR-ND IC DAC 12BIT SPI/SRL 16TSSOP 0
Standard Lead Time 8 Weeks
7.01542 1,000 Tape & Reel (TR)?
Alternate Packaging
nanoDAC+® Active 12 4 7µs Voltage - Buffered No SPI External 2.7 V ~ 5.5 V 1.8 V ~ 5.5 V ±0.12, ±1 (Max) String DAC -40°C ~ 105°C 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
AD5684BRUZ-RL7 Datasheet AD5684BRUZ-RL7 - Analog Devices Inc. AD5684BRUZ-RL7CT-ND IC DAC 12BIT SPI/SRL 16TSSOP 870 - Immediate
11.41000 1 Cut Tape (CT)?
Alternate Packaging
nanoDAC+® Active 12 4 7µs Voltage - Buffered No SPI External 2.7 V ~ 5.5 V 1.8 V ~ 5.5 V ±0.12, ±1 (Max) String DAC -40°C ~ 105°C 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
AD5684BRUZ-RL7 Datasheet AD5684BRUZ-RL7 - Analog Devices Inc. AD5684BRUZ-RL7DKR-ND IC DAC 12BIT SPI/SRL 16TSSOP 870 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
nanoDAC+® Active 12 4 7µs Voltage - Buffered No SPI External 2.7 V ~ 5.5 V 1.8 V ~ 5.5 V ±0.12, ±1 (Max) String DAC -40°C ~ 105°C 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
Results per Page
Page 1/1

02:35:26 1/18/2017