Product Index > Integrated Circuits (ICs) > Data Acquisition - Digital to Analog Converters (DAC)

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Number of Bits Number of D/A Converters Settling Time Output Type Differential Output Data Interface Reference Type Voltage - Supply, Analog Voltage - Supply, Digital INL/DNL (LSB) Architecture Operating Temperature Package / Case Supplier Device Package
   
AD5684ARUZ-RL7 Datasheet AD5684ARUZ-RL7 - Analog Devices Inc. AD5684ARUZ-RL7TR-ND IC DAC 12BIT SPI/SRL 16TSSOP 0
Standard Lead Time 15 Weeks
6.19954 1,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
nanoDAC+® Active 12 4 7µs Voltage - Buffered No SPI External 2.7 V ~ 5.5 V 1.8 V ~ 5.5 V ±0.12, ±1 (Max) String DAC -40°C ~ 105°C 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
AD5684ARUZ-RL7 Datasheet AD5684ARUZ-RL7 - Analog Devices Inc. AD5684ARUZ-RL7CT-ND IC DAC 12BIT SPI/SRL 16TSSOP 687 - Immediate
11.26000
-
Cut Tape (CT)?
Alternate Packaging
nanoDAC+® Discontinued at Digi-Key 12 4 7µs Voltage - Buffered No SPI External 2.7 V ~ 5.5 V 1.8 V ~ 5.5 V ±0.12, ±1 (Max) String DAC -40°C ~ 105°C 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
AD5684ARUZ-RL7 Datasheet AD5684ARUZ-RL7 - Analog Devices Inc. AD5684ARUZ-RL7DKR-ND IC DAC 12BIT SPI/SRL 16TSSOP 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
nanoDAC+® Discontinued at Digi-Key 12 4 7µs Voltage - Buffered No SPI External 2.7 V ~ 5.5 V 1.8 V ~ 5.5 V ±0.12, ±1 (Max) String DAC -40°C ~ 105°C 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
Results per Page
Page 1/1

21:06:03 1/17/2017