Product Index > Integrated Circuits (ICs) > PMIC - Power Distribution Switches, Load Drivers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Package / Case Supplier Device Package
   
VNI8200XPTR Datasheet VNI8200XPTR - STMicroelectronics 497-13712-2-ND IC SMART PWR SSR POWERSSO36 0
Standard Lead Time 14 Weeks
4.56840 1,000 Tape & Reel (TR)?
Alternate Packaging
VIPower™ Active General Purpose 8 1:1 High Side N-Channel SPI 10.5 V ~ 36 V
-
700mA 110 mOhm
-
Power Good, Status Flag Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 125°C (TJ) 36-PowerBFSOP (0.295", 7.50mm Width) PowerSSO-36
VNI8200XPTR Datasheet VNI8200XPTR - STMicroelectronics 497-13712-1-ND IC SMART PWR SSR POWERSSO36 962 - Immediate
8.30000 1 Cut Tape (CT)?
Alternate Packaging
VIPower™ Active General Purpose 8 1:1 High Side N-Channel SPI 10.5 V ~ 36 V
-
700mA 110 mOhm
-
Power Good, Status Flag Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 125°C (TJ) 36-PowerBFSOP (0.295", 7.50mm Width) PowerSSO-36
VNI8200XPTR Datasheet VNI8200XPTR - STMicroelectronics 497-13712-6-ND IC SMART PWR SSR POWERSSO36 962 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
VIPower™ Active General Purpose 8 1:1 High Side N-Channel SPI 10.5 V ~ 36 V
-
700mA 110 mOhm
-
Power Good, Status Flag Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 125°C (TJ) 36-PowerBFSOP (0.295", 7.50mm Width) PowerSSO-36
Results per Page
Page 1/1

02:48:20 2/28/2017