Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TSU101ICT Datasheet TSU101ICT - STMicroelectronics 497-13801-2-ND IC OPAMP GP 9KHZ RRO SC70-5 0
0.45360 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 0.003 V/µs 9kHz
-
5pA 3mV 650nA 11mA 1.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 5-TSSOP, SC-70-5, SOT-353 SC-70-5
TSU101ICT Datasheet TSU101ICT - STMicroelectronics 497-13801-1-ND IC OPAMP GP 9KHZ RRO SC70-5 2,313 - Immediate
1.10000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 0.003 V/µs 9kHz
-
5pA 3mV 650nA 11mA 1.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 5-TSSOP, SC-70-5, SOT-353 SC-70-5
TSU101ICT Datasheet TSU101ICT - STMicroelectronics 497-13801-6-ND IC OPAMP GP 9KHZ RRO SC70-5 2,313 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 0.003 V/µs 9kHz
-
5pA 3mV 650nA 11mA 1.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 5-TSSOP, SC-70-5, SOT-353 SC-70-5
Results per Page
Page 1/1

08:29:50 1/20/2017