Add To Favorites
Product Overview
Digi-Key Part Number 497-14226-5-ND
Quantity Available 359
Can ship immediately
Manufacturer

Manufacturer Part Number

STW70N60M2

Description MOSFET N-CH 600V 68A TO247
Expanded Description N-Channel 600V 68A (Tc) 450W (Tc) Through Hole TO-247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets STW70N60M2
Featured Product MDmesh II Plus™ Low Qg Power MOSFETs
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MDmesh™ II Plus
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 68A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 118nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 5200pF @ 100V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 450W (Tc)
Rds On (Max) @ Id, Vgs 40 mOhm @ 34A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247
Package / Case TO-247-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 497-14226-5
STW70N60M2-ND

03:20:40 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.02000 13.02
10 11.96600 119.66
100 10.10600 1,010.60
500 8.99000 4,495.00
1,000 8.24600 8,246.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback