Add To Favorites
Product Overview
Digi-Key Part Number 497-14203-5-ND
Quantity Available 418
Can ship immediately
Manufacturer

Manufacturer Part Number

STW40N60M2

Description MOSFET N-CH 600V 34A TO-247
Expanded Description N-Channel 600V 34A (Tc) 250W (Tc) Through Hole TO-247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STx40N60M2
Featured Product MDmesh II Plus™ Low Qg Power MOSFETs
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MDmesh™ II Plus
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 34A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 57nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2500pF @ 100V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 250W (Tc)
Rds On (Max) @ Id, Vgs 88 mOhm @ 17A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247
Package / Case TO-247-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 497-14203-5

21:55:43 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.43000 9.43
10 8.52000 85.20
100 7.05410 705.41
500 6.14266 3,071.33
1,000 5.35005 5,350.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback