Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 497-13886-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

STU9N60M2

Description MOSFET N-CH 600V 5.5A IPAK
Expanded Description N-Channel 600V 5.5A (Tc) 60W (Tc) Through Hole IPAK (TO-251)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ST(D,P,U)9N60M2
Featured Product MDmesh II Plus™ Low Qg Power MOSFETs
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MDmesh™ II Plus
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 5.5A (Tc)
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 320pF @ 100V
FET Feature -
Power Dissipation (Max) 60W (Tc)
Rds On (Max) @ Id, Vgs 780 mOhm @ 3A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package IPAK (TO-251)
Package / Case TO-251-3 Short Leads, IPak, TO-251AA
 
Additional Resources
Standard Package ? 3,000
Other Names 497-13886-5

05:46:25 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.63560 1,906.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback