Add To Favorites
Product Overview
Digi-Key Part Number 497-13979-5-ND
Quantity Available 1,790
Can ship immediately
Manufacturer

Manufacturer Part Number

STU7N60M2

Description MOSFET N-CH 600V IPAK
Expanded Description N-Channel 600V 5A (Tc) 60W (Tc) Through Hole I-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STx7N60M2
Featured Product MDmesh II Plus™ Low Qg Power MOSFETs
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MDmesh™ II Plus
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8.8nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 271pF @ 100V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 60W (Tc)
Rds On (Max) @ Id, Vgs 950 mOhm @ 2.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package I-Pak
Package / Case TO-251-3 Short Leads, IPak, TO-251AA
 
Additional Resources
Standard Package ? 75
Other Names 497-13979-5
STU7N60M2-ND

07:05:27 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.34000 1.34
10 1.19500 11.95
100 0.93150 93.15
500 0.76950 384.75
1,000 0.60750 607.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback