Product Overview
Digi-Key Part Number 497-14221-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STP33N60M2

Description MOSFET N-CH 600V 26A TO220
Expanded Description N-Channel 600V 26A (Tc) 190W (Tc) Through Hole TO-220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STx33N60M2
Featured Product MDmesh II Plus™ Low Qg Power MOSFETs
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MDmesh™ II Plus
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 26A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 45.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1781pF @ 100V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 190W (Tc)
Rds On (Max) @ Id, Vgs 125 mOhm @ 13A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220
Package / Case TO-220-3
 
Additional Resources
Standard Package ? 50
Other Names 497-14221-5
STP33N60M2-ND

05:04:43 1/18/2017

Send Feedback