Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
STL24N60M2 Datasheet STL24N60M2 - STMicroelectronics 497-14214-2-ND MOSFET N-CH 600V 18A POWERFLAT 0
Standard Lead Time 10 Weeks
1.79550 3,000 Tape & Reel (TR)?
Alternate Packaging
MDmesh™ II Plus Active N-Channel MOSFET (Metal Oxide) 600V 18A (Tc) 10V 4V @ 250µA 29nC @ 10V 1060pF @ 100V ±25V
-
125W (Tc) 210 mOhm @ 9A, 10V 150°C (TJ) Surface Mount PowerFlat™ (8x8) HV 4-PowerFlat™ HV
STL24N60M2 Datasheet STL24N60M2 - STMicroelectronics 497-14214-1-ND MOSFET N-CH 600V 18A POWERFLAT 1,623 - Immediate
3.68000 1 Cut Tape (CT)?
Alternate Packaging
MDmesh™ II Plus Active N-Channel MOSFET (Metal Oxide) 600V 18A (Tc) 10V 4V @ 250µA 29nC @ 10V 1060pF @ 100V ±25V
-
125W (Tc) 210 mOhm @ 9A, 10V 150°C (TJ) Surface Mount PowerFlat™ (8x8) HV 4-PowerFlat™ HV
STL24N60M2 Datasheet STL24N60M2 - STMicroelectronics 497-14214-6-ND MOSFET N-CH 600V 18A POWERFLAT 1,623 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MDmesh™ II Plus Active N-Channel MOSFET (Metal Oxide) 600V 18A (Tc) 10V 4V @ 250µA 29nC @ 10V 1060pF @ 100V ±25V
-
125W (Tc) 210 mOhm @ 9A, 10V 150°C (TJ) Surface Mount PowerFlat™ (8x8) HV 4-PowerFlat™ HV
Results per Page
Page 1/1

04:26:02 1/24/2017