Add To Favorites
Product Overview
Digi-Key Part Number 497-13767-5-ND
Quantity Available 457
Can ship immediately
Manufacturer

Manufacturer Part Number

STGW40V60DLF

Description IGBT 600V 80A 283W TO247
Expanded Description IGBT Trench Field Stop 600V 80A 283W Through Hole TO-247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets STGW(T)40V60DLF
Featured Product Tail-Less 600 V IGBT V Series
Online Catalog Standard IGBTs
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
IGBT Type Trench Field Stop
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 80A
Current - Collector Pulsed (Icm) 160A
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 40A
Power - Max 283W
Switching Energy 411µJ (off)
Input Type Standard
Gate Charge 226nC
Td (on/off) @ 25°C -/208ns
Test Condition 400V, 40A, 10 Ohm, 15V
Reverse Recovery Time (trr) -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 497-13767-5

02:49:58 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 3.82
10 3.42700 34.27
100 2.80800 280.80
500 2.39040 1,195.20
1,000 2.01600 2,016.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback