Add To Favorites
Product Overview
Digi-Key Part Number 497-13765-5-ND
Quantity Available 240
Can ship immediately

Factory Stock ?: 364,200
Manufacturer

Manufacturer Part Number

STGW30V60DF

Description IGBT 600V 60A 258W TO247
Expanded Description IGBT Trench Field Stop 600V 60A 258W Through Hole TO-247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STGx(x)30V60DF
Featured Product Tail-Less 600 V IGBT V Series
Online Catalog Standard IGBTs
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
IGBT Type Trench Field Stop
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 60A
Current - Collector Pulsed (Icm) 120A
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 30A
Power - Max 258W
Switching Energy 383µJ (on), 233µJ (off)
Input Type Standard
Gate Charge 163nC
Td (on/off) @ 25°C 45ns/189ns
Test Condition 400V, 30A, 10 Ohm, 15V
Reverse Recovery Time (trr) 53ns
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 497-13765-5

22:34:38 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 3.21
10 2.88000 28.80
100 2.35950 235.95
500 2.00860 1,004.30
1,000 1.69400 1,694.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback