Add To Favorites
Product Overview
Digi-Key Part Number 497-13954-5-ND
Quantity Available 309
Can ship immediately
Manufacturer

Manufacturer Part Number

STGFW20V60F

Description IGBT 600V 40A 52W TO3PF
Expanded Description IGBT Trench Field Stop 600V 40A 52W Through Hole TO-3PF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STGx(x)20V60F
Featured Product Tail-Less 600 V IGBT V Series
Online Catalog Standard IGBTs
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
IGBT Type Trench Field Stop
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 40A
Current - Collector Pulsed (Icm) 80A
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 20A
Power - Max 52W
Switching Energy 200µJ (on), 130µJ (off)
Input Type Standard
Gate Charge 116nC
Td (on/off) @ 25°C 38ns/149ns
Test Condition 400V, 20A, 15V
Reverse Recovery Time (trr) -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-3P-3 Full Pack
Supplier Device Package TO-3PF
 
Additional Resources
Standard Package ? 30
Other Names 497-13954-5
STGFW20V60F-ND

10:31:29 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 3.05
10 2.73700 27.37
100 2.24250 224.25
500 1.90900 954.50
1,000 1.61000 1,610.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback